- Home ›
- All Products›
- BK1-AHC-1-5-R
Eaton Electronics / Bussmann
BK1-AHC-1-5-R
AHC 600V Fuse 1.5A
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
AHC 600V Fuse 1.5A
Search Keywords: BK1AHC15R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | BK1-AHC-1-5-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is BK1-AHC-1-5-R RoHS compliant?
Yes, BK1-AHC-1-5-R is RoHS compliant.
What is the lead time for BK1-AHC-1-5-R?
The standard lead time for BK1-AHC-1-5-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
250
$9.69
500
$5.13
750
$3.61
1,000 +
$3.54
Click for Quote
Log in
to unlock special pricing