Image is representational - see mfr. specs

Fuse Clip 15A 500VAC Through Hole Lug Bulk

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Clip 15A 500VAC Through Hole Lug Bulk
Search Keywords: BK1A339910
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/1A3399-10
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536908585
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Clip
  • Mounting:
    Through Hole
  • Termination Type:
    Solder
  • Current Rating:
    15 A
  • Voltage Rating:
    500 VAC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
13,792
Minimum Order:
100

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!