- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/1A3398-07-R
BK/1A3398-07-R
Eaton Electronics / Bussmann
Fuse Clip 15A 500VAC Lug Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Clip 15A 500VAC Lug Through Hole Bulk
Search Keywords: BK1A339807R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/1A3398-07-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Solder
-
Current Rating:15 A
-
Voltage Rating:500 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,591
Ships today, if you order in
Minimum Order Quantity:
100
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$0.2670
500
$0.2428
3,000
$0.2284
5,000
$0.2250
8,000
$0.2216
25,000
$0.1791
50,000
$0.1764
100,000 +
$0.1738
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments