- Home ›
- All Products›
- B484302A8
B484302A8
Eaton Electronics / Bussmann
Conn Barrier Strip M 2 POS 14.27mm Screw ST Panel Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip M 2 POS 14.27mm Screw ST Panel Mount 50A
Search Keywords: B484302A8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:B484302A8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.48
25
$6.89
50
$6.79
100
$6.58
250
$6.04
500
$5.95
1,000
$5.86
2,500 +
$5.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments