- Home ›
- All Products›
- B1860-2R5107-R
B1860-2R5107-R
Eaton Electronics / Bussmann
Electric Double Layer Capacitor 2.5V 80% +Tol
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electric Double Layer Capacitor 2.5V 80% +Tol
Search Keywords: B18602R5107R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:B1860-2R5107-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT