- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- AMLV13V26C1500
AMLV13V26C1500
Eaton Electronics / Bussmann
Varistor Metal Oxide 26V 1500pF 2.5A 29.7V to 36.3V 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Varistor Metal Oxide 26V 1500pF 2.5A 29.7V to 36.3V 1210 T/R
Search Keywords: AMLV13V26C1500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AMLV13V26C1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2,500
$0.5376
3,750
$0.4256
5,000 +
$0.4171
Click for Quote
Log in
to unlock special pricing