- Home ›
- All Products›
- AHC-V-6-R
Eaton Electronics / Bussmann
AHC-V-6-R
AHC 600V Fuse 6A
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
AHC 600V Fuse 6A
Search Keywords: AHCV6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AHC-V-6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Frequently Asked Questions
Is AHC-V-6-R RoHS compliant?
Yes, AHC-V-6-R is RoHS compliant.
What is the lead time for AHC-V-6-R?
The standard lead time for AHC-V-6-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
4
$9.13
28
$7.42
52
$7.40
100
$7.09
252
$6.51
500
$6.49
1,000
$6.33
2,500 +
$6.09
Click for Quote
Log in
to unlock special pricing