- Home ›
- All Products›
- AHC-V-1-6-R
AHC-V-1-6-R
Eaton Electronics / Bussmann
AHC 600V Fuse 1.6A
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
AHC 600V Fuse 1.6A
Search Keywords: AHCV16R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AHC-V-1-6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
4
$8.17
28
$6.64
52
$6.54
100
$6.34
252
$5.82
500
$5.73
1,000
$5.65
2,500 +
$5.45
Click for Quote
Log in
to unlock special pricing