- Home ›
- All Products›
- AHC-3-15-R
Eaton Electronics / Bussmann
AHC-3-15-R
AHC 600V Fuse 3.15A
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
AHC 600V Fuse 3.15A
Search Keywords: AHC315R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | AHC-3-15-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
Frequently Asked Questions
Is AHC-3-15-R RoHS compliant?
Yes, AHC-3-15-R is RoHS compliant.
What is the lead time for AHC-3-15-R?
The standard lead time for AHC-3-15-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$6.71
25
$5.63
100
$5.21
250
$4.99
500
$4.78
1,000
$4.65
2,500
$4.53
5,000 +
$4.47
Click for Quote
Log in
to unlock special pricing