- Home ›
- All Products›
- AHC-2-5-R
Eaton Electronics / Bussmann
AHC-2-5-R
AHC 600V Fuse 2.5A
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
AHC 600V Fuse 2.5A
Search Keywords: AHC25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AHC-2-5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is AHC-2-5-R RoHS compliant?
Yes, AHC-2-5-R is RoHS compliant.
What is the lead time for AHC-2-5-R?
The standard lead time for AHC-2-5-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
5
$6.71
25
$5.63
100
$5.21
250
$4.99
500
$4.78
1,000
$4.65
2,500
$4.53
5,000 +
$4.47
Click for Quote
Log in
to unlock special pricing