- Home ›
- All Products›
- ACE1V4532-110-R
Eaton Electronics / Bussmann
ACE1V4532-110-R
CAN-Bus filter 4532 250mA 50Vdc 11uH
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CAN-Bus filter 4532 250mA 50Vdc 11uH
Search Keywords: ACE1V4532110R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ACE1V4532-110-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is ACE1V4532-110-R RoHS compliant?
Yes, ACE1V4532-110-R is RoHS compliant.
What is the lead time for ACE1V4532-110-R?
The standard lead time for ACE1V4532-110-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$0.4609
1,000
$0.4403
2,500
$0.3271
5,000
$0.3137
7,500
$0.3129
10,000
$0.3121
15,000
$0.3053
25,000 +
$0.3013
Click for Quote
Log in
to unlock special pricing