- Home ›
- All Products›
- ACE1V2012-121-R
ACE1V2012-121-R
Eaton Electronics / Bussmann
CAN-Bus filter 2012 370mA 50Vdc Z=120
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
CAN-Bus filter 2012 370mA 50Vdc Z=120
Search Keywords: ACE1V2012121R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ACE1V2012-121-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
70
$0.371
100
$0.335
500
$0.318
1,000
$0.302
2,000
$0.287
5,000
$0.273
10,000 +
$0.210
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments