- Home ›
- All Products›
- ACDL2V0910-8R2-R
ACDL2V0910-8R2-R
Eaton Electronics / Bussmann
IND ClassD Ferrite 8.2uH 5.0A SMT 4Pad
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND ClassD Ferrite 8.2uH 5.0A SMT 4Pad
Search Keywords: ACDL2V09108R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ACDL2V0910-8R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
300
$1.46
600
$1.40
1,200
$1.34
2,700
$1.21
5,100
$1.18
7,500
$1.16
10,200
$1.15
15,000 +
$1.13
Click for Quote
Log in
to unlock special pricing