- Home ›
- All Products›
- ACDL2V0910-120-R
Eaton Electronics / Bussmann
ACDL2V0910-120-R
IND ClassD Ferrite 12.0uH 4.8A SMT 4Pad
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND ClassD Ferrite 12.0uH 4.8A SMT 4Pad
Search Keywords: ACDL2V0910120R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ACDL2V0910-120-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Frequently Asked Questions
Is ACDL2V0910-120-R RoHS compliant?
Yes, ACDL2V0910-120-R is RoHS compliant.
What is the lead time for ACDL2V0910-120-R?
The standard lead time for ACDL2V0910-120-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
300
$1.64
600
$1.59
1,200
$1.51
2,700
$1.32
5,100
$1.28
7,500
$1.27
10,200
$1.26
15,000 +
$1.25
Click for Quote
Log in
to unlock special pricing