- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ABS-15
Eaton Electronics / Bussmann
ABS-15
Fuse Fast Acting 15A 250V 7.14 X 31.75mm Ceramic
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ABS-15
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:N/A
-
Fuse Size:7.14 x 31.75 mm
-
Acting:Fast
-
Current Rating:15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:N/A