- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ABC-V-2-1/2-R
ABC-V-2-1/2-R
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 2.5A 250V Axial 6.35 X 31.75mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 2.5A 250V Axial 6.35 X 31.75mm Ceramic
Search Keywords: ABCV212R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ABC-V-2-1/2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Fast
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4
$6.29
28
$5.27
100
$4.88
252
$4.67
500
$4.48
1,000
$4.36
2,500
$4.25
5,000 +
$4.19
Click for Quote
Log in
to unlock special pricing