- Home ›
- All Products›
- ABC-12NR
ABC-12NR
Eaton Electronics / Bussmann
Fuse Miniature 12A 250V Fast 2-Pin Cartridge Holder Carton
Accessories
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature 12A 250V Fast 2-Pin Cartridge Holder Carton
Search Keywords: ABC12NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ABC-12NR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
100
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.