- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A484304L5
A484304L5
Eaton Electronics / Bussmann
Conn Barrier Strip 4 POS 14.27mm Screw ST Panel Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 14.27mm Screw ST Panel Mount 50A
Search Keywords: A484304L5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A484304L5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip3837
-
Mounting:Panel Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:14.27 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:1503826V
-
Maximum Current Rating:50 A
-
Wire Size:8-16 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.88
25
$9.38
50
$9.17
200
$8.79
400
$8.66
600
$8.53
1,000 +
$8.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments