- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A48131000
A48131000
Eaton Electronics / Bussmann
Conn Barrier Strip 10 POS 14.27mm Solder ST Panel Mount 35A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 14.27mm Solder ST Panel Mount 35A
Search Keywords: A48131000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A48131000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:14.27 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:35 A
-
Wire Size:10-16 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$56.98
100
$30.17
150
$21.23
200 +
$20.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments