- Home ›
- All Products›
- A40411204
A40411204
Eaton Electronics / Bussmann
Conn Barrier Strip 12 POS 14.27mm Solder ST Panel Mount 35A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Barrier Strip 12 POS 14.27mm Solder ST Panel Mount 35A
Search Keywords: A40411204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A40411204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$32.72
5
$32.23
10
$31.75
13
$31.27
25
$24.39
38
$22.46
50 +
$22.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments