- Home ›
- All Products›
- A389104
A389104
Eaton Electronics / Bussmann
Term. Block: 1 Row, 30A, 600V
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Term. Block: 1 Row, 30A, 600V
Search Keywords: A389104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A389104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$9.60
25
$7.80
50
$7.68
100
$7.45
300
$6.84
500
$6.73
1,000
$6.63
2,500 +
$6.40
Click for Quote
Log in
to unlock special pricing