- Home ›
- All Products›
- A302105
A302105
Eaton Electronics / Bussmann
Conn Barrier Strip 5 POS 11.11mm Solder ST Thru-Hole 20A
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 5 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: A302105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A302105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$4.73
50
$3.84
100
$3.79
300
$3.57
500
$3.37
1,000
$3.32
2,500
$3.19
5,000 +
$3.15
Click for Quote
Log in
to unlock special pricing