- Home ›
- All Products›
- A20421204L1
A20421204L1
Eaton Electronics / Bussmann
Conn Barrier Strip 12 POS 9.53mm Wire Wrap ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 9.53mm Wire Wrap ST Thru-Hole 30A
Search Keywords: A20421204L1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A20421204L1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$15.02
25
$13.61
50
$13.00
100
$12.44
250
$11.93
500
$11.61
1,000 +
$11.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments