- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- A202104
A202104
Eaton Electronics / Bussmann
The A202104 is a 4-pole, single-row, standard barrier terminal block with printed circuit terminals and a standard base with m ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The A202104 is a 4-pole, single-row, standard barrier terminal block with printed circuit terminals and a standard base with mounting ends.
Search Keywords: A202104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:A202104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:9.53 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$2.61
300
$2.43
500
$2.40
1,000
$2.31
2,500
$2.25
5,000
$2.20
7,500
$2.17
10,000 +
$2.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT