- Home ›
- All Products›
- 612-01040R2
612-01040R2
Eaton Electronics / Bussmann
Eaton Corporation IND HCM1104-R20-R 0.20uH 42A 2
Accessories Notify Me
RoHS Compliant
Description
+
Eaton Corporation IND HCM1104-R20-R 0.20uH 42A 2
Search Keywords: 61201040R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:612-01040R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,400
Ships today, if you order in
Minimum Order Quantity:
114
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
114
$0.2887
3,000
$0.2774
5,000
$0.2652
13,000
$0.2550
40,000 +
$0.2458
Click for Quote
Log in
to unlock special pricing