- Home ›
- All Products›
- 2A6/J
RoHS Compliant Terminal 45A° and 90A° Tab Barrier Block Connector Terminal, 45A° and 90A° Tab, Barrier Block 449.991981mg
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
RoHS Compliant Terminal 45A° and 90A° Tab Barrier Block Connector Terminal, 45A° and 90A° Tab, Barrier Block 449.991981mg
Search Keywords: 2A6J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:2A6/J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6,250
$0.7344
12,500
$0.3876
18,750
$0.2666
25,000 +
$0.2612
Click for Quote
Log in
to unlock special pricing