- Home ›
- All Products›
- 170M8555D
170M8555D
Eaton Electronics / Bussmann
Fuse Square Body 1400A 690V Holder Flat 68 X 87 X 71mm CE/CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Square Body 1400A 690V Holder Flat 68 X 87 X 71mm CE/CSA/UL
Search Keywords: 170M8555D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:170M8555D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/27/26