- Home ›
- All Products›
- 10BJ5-0CA
10BJ5-0CA
Eaton Electronics / Bussmann
10BJ series 5Vdc Standoff Voltage 9.2V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
10BJ series 5Vdc Standoff Voltage 9.2V
Search Keywords: 10BJ50CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:10BJ5-0CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50250
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50,250
$0.4724
100,500
$0.2413
150,750
$0.1643
201,000 +
$0.1610
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments