- Home ›
- All Products›
- 10BJ10A
10BJ10A
Eaton Electronics / Bussmann
10BJ series 10Vdc Standoff Voltage 17V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
10BJ series 10Vdc Standoff Voltage 17V
Search Keywords: 10BJ10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:10BJ10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3,000
$0.1841
6,000
$0.1789
9,000
$0.1740
12,000
$0.1714
27,000
$0.1671
51,000
$0.1646
102,000 +
$0.1621
Click for Quote
Log in
to unlock special pricing