- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0603FA4-R
Eaton Electronics / Bussmann
0603FA4-R
Electric Fuse, Fast Blow, 4A, 32Vac, 32Vdc, 35A (Ir), Surface Mount, 0603
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electric Fuse, Fast Blow, 4A, 32Vac, 32Vdc, 35A (Ir), Surface Mount, 0603
Search Keywords: 0603FA4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:0603FA4-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 0603FA4-R RoHS compliant?
Yes, 0603FA4-R is RoHS compliant.
What is the lead time for 0603FA4-R?
The standard lead time for 0603FA4-R is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,790
Can Ship immediately
Minimum Order Quantity:
350
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
350
$1.19
500
$1.06
1,000
$0.98
2,500
$0.87
5,000 +
$0.81
Click for Quote
Log in
to unlock special pricing