- Home ›
- All Products›
- TVSS-20-01
TVSS-20-01
Eaton Electrical / Coiltronics / Bussmann
Fuse Midget 20A 600V 2-Pin Solder Tab Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Midget 20A 600V 2-Pin Solder Tab Through Hole
Search Keywords: TVSS2001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TVSS-20-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$31.71
5
$29.69
25
$25.72
50
$24.92
100
$24.12
250
$23.05
500 +
$22.25
Click for Quote
Log in
to unlock special pricing