- Home ›
- All Products›
- TMF400M450
TMF400M450
Eaton Electrical / Coiltronics / Bussmann
400M450A 660V AC / 460V DC BS88 FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
400M450A 660V AC / 460V DC BS88 FUSE
Search Keywords: TMF400M450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TMF400M450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$941.29
3
$928.40
5 +
$903.64
Click for Quote
Log in
to unlock special pricing