- Home ›
- All Products›
- TM30200-1CR
Eaton Electrical / Coiltronics / Bussmann
TM30200-1CR
300V 200A T FUSEBLOCK 1P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
300V 200A T FUSEBLOCK 1P
Search Keywords: TM302001CR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | TM30200-1CR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Frequently Asked Questions
Is TM30200-1CR RoHS compliant?
Yes, TM30200-1CR is RoHS compliant.
What is the lead time for TM30200-1CR?
The standard lead time for TM30200-1CR is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
31 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
5
$718.86
10
$380.57
15
$267.81
20 +
$262.46
Click for Quote
Log in
to unlock special pricing