- Home ›
- All Products›
- TKF315
315A 660V AC / 460V DC BS88 FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
315A 660V AC / 460V DC BS88 FUSE
Search Keywords: TKF315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TKF315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is TKF315 RoHS compliant?
Yes, TKF315 is RoHS compliant.
What is the lead time for TKF315?
The standard lead time for TKF315 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$529.11
3
$514.62
5 +
$513.33
Click for Quote
Log in
to unlock special pricing