- Home ›
- All Products›
- TIS63
63A 690V AC / 460V DC gG INDUSTRIAL FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
63A 690V AC / 460V DC gG INDUSTRIAL FUSE
Search Keywords: TIS63
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | TIS63 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is TIS63 RoHS compliant?
Yes, TIS63 is RoHS compliant.
What is the lead time for TIS63?
The standard lead time for TIS63 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$145.82
5
$134.94
10
$129.16
20
$123.85
50
$120.55
100 +
$118.96
Click for Quote
Log in
to unlock special pricing