- Home ›
- All Products›
- TIA25
25A 690V AC / 460V DC gG INDUSTRIAL FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
25A 690V AC / 460V DC gG INDUSTRIAL FUSE
Search Keywords: TIA25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TIA25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
5
$65.22
10
$48.91
15
$45.65
20 +
$44.74
Click for Quote
Log in
to unlock special pricing