- Home ›
- All Products›
- TFD27
SICHERUNGSUNTERTEIL D1 E16 3POL 25A 500V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SICHERUNGSUNTERTEIL D1 E16 3POL 25A 500V
Search Keywords: TFD27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TFD27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$159.77
5
$155.33
10
$153.21
20
$152.82
50
$147.16
100 +
$143.38
Click for Quote
Log in
to unlock special pricing