- Home ›
- All Products›
- TB200-08
Conn Terminal Block F 16 POS 11.1mm Screw ST Panel Mount 30A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 16 POS 11.1mm Screw ST Panel Mount 30A
Search Keywords: TB20008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TB200-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is TB200-08 RoHS compliant?
Yes, TB200-08 is RoHS compliant.
What is the lead time for TB200-08?
The standard lead time for TB200-08 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$14.64
25
$13.27
50
$12.67
100
$12.13
250
$11.63
500
$11.32
1,000 +
$11.17
Click for Quote
Log in
to unlock special pricing