- Home ›
- All Products›
- TAC32
32A 1200V AC 660VDC INDUSTRIAL FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
32A 1200V AC 660VDC INDUSTRIAL FUSE
Search Keywords: TAC32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:TAC32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
3
$141.75
5
$127.58
8
$111.63
10 +
$109.40
Click for Quote
Log in
to unlock special pricing