- Home ›
- All Products›
- T30060-3SR
T30060-3SR
Eaton Electrical / Coiltronics / Bussmann
Fuse Holder 3P 300V 60A Fuseblock
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 3P 300V 60A Fuseblock
Search Keywords: T300603SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:T30060-3SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$147.35
5
$136.36
10
$130.51
20
$125.15
50
$121.81
100 +
$120.21
Click for Quote
Log in
to unlock special pricing