- Home ›
- All Products›
- SSD6
6A 240V AC INDUSTRIAL FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6A 240V AC INDUSTRIAL FUSE
Search Keywords: SSD6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:SSD6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$17.89
20
$17.06
40
$16.55
60
$16.07
100
$15.19
260
$14.79
500 +
$14.59
Click for Quote
Log in
to unlock special pricing