- Home ›
- All Products›
- SSD20
20A 240V AC INDUSTRIAL FUSE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20A 240V AC INDUSTRIAL FUSE
Search Keywords: SSD20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:SSD20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$19.34
20
$18.45
40
$17.90
60
$17.38
100
$16.42
260
$15.99
500 +
$15.78
Click for Quote
Log in
to unlock special pricing