- Home ›
- All Products›
- SPJ-7E1000
SPJ-7E1000
Eaton Electrical / Coiltronics / Bussmann
FUSE 1000A 1000V 3KE/115 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 1000A 1000V 3KE/115 AR
Search Keywords: SPJ7E1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:SPJ-7E1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1,680.93
3
$1,636.10
5 +
$1,593.61
Click for Quote
Log in
to unlock special pricing