- Home ›
- All Products›
- SPJ-4M60
FUSE 60A 1000V 1*GKN/75 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 60A 1000V 1*GKN/75 AR
Search Keywords: SPJ4M60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:SPJ-4M60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$1,437.75
2
$884.77
3
$700.44
4 +
$686.43
Click for Quote
Log in
to unlock special pricing