- Home ›
- All Products›
- SH2-400
Shaft 30A Comp 400mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shaft 30A Comp 400mm
Search Keywords: SH2400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:SH2-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908160
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$63.05
5
$56.26
10
$54.58
25
$52.24
50
$50.10
100
$48.76
250 +
$48.12
Click for Quote
Log in
to unlock special pricing