- Home ›
- All Products›
- S-14
EATON BUSSMANN S-14 Plug Fuse, Time Delay, 14A, S Series, 125V AC, Not Rated
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EATON BUSSMANN S-14 Plug Fuse, Time Delay, 14A, S Series, 125V AC, Not Rated
Search Keywords: S14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:S-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
4
$38.68
8
$36.89
12
$35.79
28
$34.75
52
$32.85
100
$32.77
252 +
$31.55
Click for Quote
Log in
to unlock special pricing