- Home ›
- All Products›
- RSFB326
RED SPOT FUSEBANK 32A 660V AC 6 WAY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RED SPOT FUSEBANK 32A 660V AC 6 WAY
Search Keywords: RSFB326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:RSFB326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:HU
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is RSFB326 RoHS compliant?
Yes, RSFB326 is RoHS compliant.
What is the lead time for RSFB326?
The standard lead time for RSFB326 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$859.77
3
$848.00
5 +
$825.38
Click for Quote
Log in
to unlock special pricing