- Home ›
- All Products›
- RSFB2012
RED SPOT FUSEBANK 20A 660V AC 12 WAY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RED SPOT FUSEBANK 20A 660V AC 12 WAY
Search Keywords: RSFB2012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:RSFB2012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:HU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$918.74
3
$904.96
5 +
$882.00
Click for Quote
Log in
to unlock special pricing