- Home ›
- All Products›
- RSFB2004
RED SPOT FUSEBANK 200A 660V AC 4 WAY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RED SPOT FUSEBANK 200A 660V AC 4 WAY
Search Keywords: RSFB2004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:RSFB2004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:HU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$4,275.28
3
$4,164.24
5 +
$4,110.85
Click for Quote
Log in
to unlock special pricing