- Home ›
- All Products›
- RSFB1008
RED SPOT FUSEBANK 100A 660V AC 8 WAY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RED SPOT FUSEBANK 100A 660V AC 8 WAY
Search Keywords: RSFB1008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:RSFB1008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:HU
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is RSFB1008 RoHS compliant?
Yes, RSFB1008 is RoHS compliant.
What is the lead time for RSFB1008?
The standard lead time for RSFB1008 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$2,451.87
3
$2,324.50
5 +
$2,318.69
Click for Quote
Log in
to unlock special pricing